
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LTST-C930KGKT | 207,000 | 1500 | 10h | ||||||||
| Arrow Electronics | LTST-C930KGKT | 3 | 3 | |||||||||
| Future Electronics | LTST-C930KGKT | 28,500 | 1500 | Tape & Reel | ||||||||
| CoreStaff | ST50202751 | 975 | 1 | 1h | ||||||||
| Rutronik | LED6751 | 12,000 | 1500 | 15h |
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C930KGKT.
Download Diodes Inc. LTST-C930KGKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Diodes Inc. LTST-C930KGKT provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C930KGKT.