Lite-On LTST-C295KGKRKT

LED Bi-Color Green/Red 574nm/639nm 4-Pin Chip LED T/R
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C295KGKRKT.

IHS

Datasheet0 pages0 years ago

TME

Future Electronics

Inventory History

3 month trend:
+1075%

CAD Models

Download Lite-On LTST-C295KGKRKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
Bi-Color Red/Green 120º 25 mcd Clear SMT LED (3.2 x 2.7 mm)

Descriptions

Descriptions of Lite-On LTST-C295KGKRKT provided by its distributors.

LED Bi-Color Green/Red 574nm/639nm 4-Pin Chip LED T/R
Red/Green 1.6 x 0.8 x 0.55 mm 130° 35/45 mcd 2.6 V Water Clear SMT Bi-Color LED
Dual Color LED, Red/green, Water Clear, 1.1mm
G:571;R:631@20mA 130¡ã 2V,2V 20mA Green,20mA Red , , 0603 550¦Ìm
Smd, 0603, Bi-Color, Grn/red, Clr, T/r
Colorless transparence -30℃~+85℃ Red, General Green/Yellow-Green 130° 75mW 0603 Light Emitting Diodes (LED) ROHS
OPTOELECTRONICS - SMD Chip LED - TopView Dual Color Chip LED, Green, Yellow, G:571,R:631 at 20mA, G:18 to approx. 112,R:18 to approx. 112 at 20mA
Luminous color: red light, plain green/yellow green lens color: colorless transparent main wavelength: 631nm; 571 nm peak wavelength: 574 nm; 639nm Test current: 20mA Forward voltage (VF): 2V Luminous intensity: 45mcd; 35mcd Power: 75mW Luminous angle: 130 °

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C295KGKRKT.