Diodes Inc. LTST-C230KSKT

LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C230KSKT.

IHS

Datasheet13 pages11 years ago

_legacy Avnet

TME

X-ON

DigiKey

Inventory History

3 month trend:
-62.01%

CAD Models

Download Diodes Inc. LTST-C230KSKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED; 1206 SMT LED; YELLOW; ALINGAP; DIFFUSED LENS; 140 DEG VIEWING ANGLE | Dialight 598-9250-107F
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
KingbrightAPTR3216SYCK
APTR3216SYCK Yellow LED; 590 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPT3216SYCK
APT3216SYCK YELLOW LED, 590 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
Yellow 2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.1 V PCB Surface Mount LED

Descriptions

Descriptions of Diodes Inc. LTST-C230KSKT provided by its distributors.

LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R
Single Color LED, Yellow, Water Clear, 1.6mm
Lite-On LED 3016 (1206) 587 nm 3.2 x 1.6mm
LED yellow 1206 587nm 60mcd anti stick
Yellow 3.2 x 1.6 x 1.1 mm 130° Water Clear 60 mcd 2 V Reverse LED SMT
LED Single Chip Yellow 587nm 30mA 2-Pin SMD T/R
60mcd Colorless transparence Counterpost -55℃~+85℃ 587nm yellow 130° 75mW 1206 Light Emitting Diodes (LED) ROHS
CHIP LED YELLOW 1206 REV. MOUNT
SMD-LED water-clear Yellow 60mcd 130° re
LED YL CLEAR CHIP SMD BOTTOM ENT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated