Dialight 598-8240-107F

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8240-107F.

Newark

Datasheet2 pages8 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago
Datasheet16 pages13 years ago
Datasheet2 pages21 years ago

TME

element14

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.30%

CAD Models

Download Dialight 598-8240-107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.084
$ 0.084
Stock
306,314
503,424
503,424
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Clear
Clear
Clear
Case/Package
1206
1206
1206
Number of Pins
2
2
2
Luminous Intensity
130 mcd
130 mcd
130 mcd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
140 °
140 °
140 °
Dominant Wavelength
595 nm
587 nm
587 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
KingbrightAPTR3216SYCK
APTR3216SYCK Yellow LED; 590 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPT3216SYCK
APT3216SYCK YELLOW LED, 590 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED; 1206 SMT LED; YELLOW; ALINGAP; DIFFUSED LENS; 140 DEG VIEWING ANGLE | Dialight 598-9250-107F
Yellow 2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.1 V PCB Surface Mount LED
KingbrightAPTD3216SYCK
LED YELLOW CLEAR 2SMD / Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)

Descriptions

Descriptions of Dialight 598-8240-107F provided by its distributors.

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Yellow 2-Pin Chip 1206(3216Metric) T/R
1206 SMT LED, YELLOW, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
598 Series Yellow 1206 3.2 x 1.6 mm 140 º 130 mcd Clear 2 V LED Surface Mount
593nm 140° 2V 20mA With flat top,rectangle transparent colourless,yellow 1206 standard mounting,SMD mount 3.2mm*1.6mm*700μm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988240107F
  • 5988240107F.