
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LTST-C193KSKT-5A | 20,000 | 5K | 15h | ||||||||
| Verical | LTST-C193KSKT-5A | 4,518 | 1516 | |||||||||
| Arrow Electronics | LTST-C193KSKT-5A | 25,000 | 25K | |||||||||
| Future Electronics | LTST-C193KSKT-5A | 55,000 | 5K | Tape & Reel | ||||||||
| Rutronik | LED15565 | 15,000 | 5K | 20h |
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C193KSKT-5A.
Download Diodes Inc. LTST-C193KSKT-5A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. LTST-C193KSKT-5A provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C193KSKT-5A.