
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 67-2223-1-ND | 17,825 | 1 | Cut Tape | ||||||||
| Newark | SML-LXFP0603SYC-TR | 0 | 12K | Cut Tape | ||||||||
| Onlinecomponents.com | SML-LXFP0603SYC-TR | 0 | 3K | Bulk | ||||||||
| Master Electronics | SML-LXFP0603SYC-TR | 0 | 3K | |||||||||
| RS (Formerly Allied Electronics) | SML-LXFP0603SYC-TR | 0 | 3K | Bulk | 11h |
Download datasheets and manufacturer documentation for Lumex SML-LXFP0603SYC-TR.
Download Lumex SML-LXFP0603SYC-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Lumex SML-LXFP0603SYC-TR provided by its distributors.
Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:
Download datasheets and manufacturer documentation for Lumex SML-LXFP0603SYC-TR.