
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 160-1647-1-ND | 357,998 | 1 | Cut Tape | ||||||||
| Avnet | LTST-C191TBKT | 170,000 | 5K | 10h | ||||||||
| Future Electronics | LTST-C191TBKT | 245,000 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | LTST-C191TBKT | 55,000 | 30K | |||||||||
| Verical | LTST-C191TBKT | 7,335 | 790 |
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C191TBKT.
Download Diodes Inc. LTST-C191TBKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Diodes Inc. LTST-C191TBKT provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C191TBKT.