Kingbright APT1608QBC/D

Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APT1608QBC/D.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages19 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.99%

CAD Models

Download Kingbright APT1608QBC/D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPG1608QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
KingbrightAPTR3216QBC/D
APTR3216QBC/D BLUE LED, 465 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
LED BLUE CLEAR 0402 SMD | VCC (Visual Communications Company) VAOL-S4SB4
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Kingbright APT1608QBC/D provided by its distributors.

Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT
LED Low-Power Uni-Color Blue 460nm 3.3V 2-Pin Chip LED T/R
APT1608QBC/D Blue LED, 465 nm 1608 (0603) Clear, Rectangle Lens SMD package | Kingbright APT1608QBC/D
465nm 120° 3.3V 20mA With flat top,rectangle transparent colourless,Blue 0603 standard mounting,SMD mount 1.6mm*800μm*750μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT1608QBC/D.
  • APT1608QBCD