Diodes Inc. LTST-C191KSKT

LED yellow 0603 wavelength 584.5~597nm light intensity 28~180mcd Front Mounting
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C191KSKT.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

Upverter

IHS

TME

X-ON

Inventory History

3 month trend:
+45.44%

CAD Models

Download Diodes Inc. LTST-C191KSKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.027
$ 0.027
Stock
3,295,116
3,248,542
3,248,542
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Clear, Colorless
Clear, Colorless
Clear, Colorless
Case/Package
0603
0603
0603
Number of Pins
2
2
2
Luminous Intensity
104 mcd
28 mcd
28 mcd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
130 °
130 °
130 °
Dominant Wavelength
597 nm
597 nm
597 nm

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT1608SYCK
LED Low-Power Uni-Color SB. Yellow 590nm 2V 2-Pin Chip LED T/R
LED; 1206 SMT LED; YELLOW; ALINGAP; DIFFUSED LENS; 140 DEG VIEWING ANGLE | Dialight 598-9250-107F
KingbrightAPG1608SYKC/T
APG1608SYKC/T YELLOW LED, 590 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT1608YC
LED YELLOW CLEAR CHIP SMD / Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Descriptions

Descriptions of Diodes Inc. LTST-C191KSKT provided by its distributors.

LED yellow 0603 wavelength 584.5~597nm light intensity 28~180mcd Front Mounting
Single-color LEDs; LITEON; LTST-C191KSKT; Yellow; 130 °; 2.4 V; 0603
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Yellow, 589 at 20mA, 45 to approx. 180 at 20mA
LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R
Single Color LED, Yellow, Water Clear, 1.1mm
Lite-On LED, 1608 (0603), 597 nm, 1.6 x 0.8mm
SMD-LED Yellow 60mcd 130° 0603 Flat
Yellow 1.6 x 0.8 x 1.1 mm 130° 180 mcd Clear 2 V Surface Mount LED
104mcd Colorless transparence -55℃~+85℃ 584.5nm~597nm yellow 130° 75mW 0603 Light Emitting Diodes (LED) ROHS
ROHS LED., ALLNGAP 588NM YELLOW, 0603
CHIP LED 0603 THN YELLOW 587NM

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated