
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LTST-C190TBKT | 62,002 | 4K | 14h | ||||||||
| Verical | LTST-C190TBKT | 4,679 | 1374 | |||||||||
| Arrow Electronics | LTST-C190TBKT | 77 | 77 | |||||||||
| CoreStaff | ST42010310 | 3 | 1 | 6h | ||||||||
| DigiKey | 160-1646-1-ND | 124,192 | 1 | Cut Tape |
Download Diodes Inc. LTST-C190TBKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. LTST-C190TBKT provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: