Diodes Inc. LTST-C150KSKT

LED yellow LED 1206 wavelength 587~594.5nm light intensity 28~112mcd Front Mounting
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C150KSKT.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

IHS

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
+2.04%

CAD Models

Download Diodes Inc. LTST-C150KSKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED; 1206 SMT LED; YELLOW; ALINGAP; DIFFUSED LENS; 140 DEG VIEWING ANGLE | Dialight 598-9250-107F
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
Yellow 2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.1 V PCB Surface Mount LED
KingbrightAPTR3216SYCK
APTR3216SYCK Yellow LED; 590 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPT3216YC
APT3216YC Yellow LED; 588 nm 3216 (1206) Clear; Rectangle Lens SMD package

Descriptions

Descriptions of Diodes Inc. LTST-C150KSKT provided by its distributors.

LED yellow LED 1206 wavelength 587~594.5nm light intensity 28~112mcd Front Mounting
Single-color LEDs; LITEON; LTST-C150KSKT; Yellow; 130 °; 2.4 V; 1206
Lite-On LED, CHIP LED 1206, 3216 (1206), 587 nm, 3.2 x 1.6mm
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Yellow, 589 at 20mA, 28 to approx. 112 at 20mA
LED YELLOW CLEAR 1206 SMD 70mcd 20mA 3.20 x 1.60mm
Single Color LED, Yellow, Water Clear, 2.06mm
Yellow 3.2 x 1.6 x 1.1 mm 130° Water Clear 60 mcd 2.4 V Surface Mount LED
LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R
70mcd Colorless transparence -55℃~+85℃ 587nm yellow 130° 75mW 1206 Light Emitting Diodes (LED) ROHS
LED Single Chip Yellow 594.5nm 30mA 2-Pin SMD T/R
SMD-LED Yellow 60mcd 130° 1206
CHIP LED 1206 YELLOW 587NM 60M

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated