Lite-On LTL1CHJETNN

Single Color LED, Red, Transparent, T-1, 3.1mm
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTL1CHJETNN.

IHS

Datasheet0 pages0 years ago

X-ON

_legacy Avnet

TME

Inventory History

3 month trend:
-9.84%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
LED RED CLEAR 4MM OVAL T/H
LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Lite-On LTL1CHJETNN provided by its distributors.

Single Color LED, Red, Transparent, T-1, 3.1mm
Red 3 mm 45° 180 mcd Clear 2.5 V General Purpose LED - T-1
LED Uni-Color Red 632nm 2-Pin T-1
THROUGH HOLE LAMP - 3mm, Single Color Round, Red, Dom. Wavelength, 624nm, View Angle - 45-deg, Luminous Intensity - 400mcd
LAMP T/H 3.5MM ALINGAP RED RED

Images

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL-1CHJETNN