Diodes Inc. LTL-1CHA

Single Color LED, Amber, Diffused, T-1, 3.1mm
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTL-1CHA.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. LTL-1CHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Amber, Diffused, T-1 3/4, 5mm
Amber 5 mm 60° Diffused 30 mcd 2 V Through Hole LED - T-1¾
Single Color LED, Amber, Tinted Diffused, 5mm
T3Mm Led,630Nm Orange Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX3044OD
KingbrightWP424EDT
Single Color LED, Orange, Diffused, T-1, 3mm
LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 591 nm

Descriptions

Descriptions of Diodes Inc. LTL-1CHA provided by its distributors.

Single Color LED, Amber, Diffused, T-1, 3.1mm
LED Uni-Color Amber 610nm 2-Pin
THROUGH HOLE LAMP - 5mm, Single Color Round, Amber, Amber, Dom. Wavelength - 602nm, View Angle - 60deg, Lumious Intensity - 12.6mcd
new, original packaged
3MM YELLOW DIFFUSED

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL1CHA