Wolfspeed C566C-AFF-CU0W0252

Single Color LED, Amber, Tinted Diffused, 5mm
$ 0.144

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C566C-AFF-CU0W0252.

IHS

Datasheet9 pages5 years ago

Arrow.cn

Inventory History

3 month trend:
-0.80%

Related Parts

LED Uni-Color Amber 2-Pin T-1 3/4 Ammo
LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 591 nm
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
KingbrightWP424EDT
Single Color LED, Orange, Diffused, T-1, 3mm
LED; 2X5MM RECTANGULAR, EMIT AMBER, AMBER DIFFUSED LENS, 110 VIEW ANGLE

Descriptions

Descriptions of Wolfspeed C566C-AFF-CU0W0252 provided by its distributors.

Single Color LED, Amber, Tinted Diffused, 5mm
LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 591 nm
LED Uni-Color Amber 2-Pin T-1 3/4 Ammo
Standard LEDs - Through Hole Amber Oval LED
Full Rank, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes
591nm 70¡ã,35¡ã 2.1V 20mA , , 5.2mm*4.6mm*11.9mm
LED AMBER DIFFUSED 5MM ROUND T/H

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C566C-AFFCU0W0252