Lite-On LTE-309

Gaas Plastic Side Look Infrared Emitting Diode Infrared Led, 1.5MM, 1-ELEMENT, 940NM
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTE-309.

IHS

Datasheet4 pages17 years ago

Future Electronics

Inventory History

3 month trend:
+7.90%

CAD Models

Download Lite-On LTE-309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
LED Uni-Color Yellow 2-Pin Bag

Descriptions

Descriptions of Lite-On LTE-309 provided by its distributors.

GAAS PLASTIC SIDE LOOK INFRARED EMITTING DIODE Infrared LED, 1.5mm, 1-Element, 940nm
LTE-309 Series 40° Clear Side 940 nm 50 mA IR Emitter Through Hole
OPTOELECTRONICS - IR EMITTER AND DETECTOR - IR Emitter, Side Look, Water Clear Lens, Wavelength - 940, View Angle - 40
Infrared Emitter 940nm Circular Right Angle 2-Pin

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTE309