Analog Devices / Linear Technology LTC6702IDC#PBF

Comparator, 2 Func, 5000uV Offset-Max, 500ns Response Time, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6702IDC#PBF.

Linear Technology

Datasheet12 pages16 years ago
Technical Drawing1 page17 years ago

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LTC6702IDC#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.145
$ 2.145
Stock
10,970
195,490
195,490
Authorized Distributors
0
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Input Offset Voltage (Vos)
-
3.5 mV
3.5 mV
Propagation Delay
-
450 ns
450 ns
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
1.7 V
1.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Ic, volt Comparator, dual, cmos, llcc,8Pin, plastic |Onsemi NCS2220AMUT1G
STMicroelectronicsTS882IQ2T
IC COMPARATOR RR 1.1V DFN8 / Comparator Dual R-R I/O 5.5V 8-Pin DFN EP T/R
STMicroelectronicsLM2903Q2T
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, UFSON-8, Tape and Reel
STMicroelectronicsTS332IQ2T
IC COMPARATOR R-R DUAL 8DFN / Comparator General Purpose Open Drain 8-DFN (2x2)
15¦ÌA 1¦Ìs Complementary,Rail to Rail 17¦ÌA 1 3V 6V 5mV@ 6V 1pA DFN , 1.2mm*1mm*500¦Ìm
IC COMPARATOR LV 6DFN / Comparator General Purpose Open-Drain, Rail-to-Rail 6-UDFN (1.2x1)

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6702IDC#PBF provided by its distributors.

Comparator, 2 Func, 5000uV Offset-Max, 500ns Response Time, PDSO8
Cut Tape Low Voltage uPower Dual Comparator
Comparator Dual R-R O/P 5.5V 8-Pin DFN EP
LTC6702 - Tiny Micropower, Low Voltage Dual Comparators
Comparator, Dual, Dfn-8, Full Reel
The LTC6702 is an extremely small dual comparator designed to maximize battery life while providing both speed and low voltage operation in applications where board space is a premium. These comparators operate on supplies between 1.7V and 5.5V, and have a maximum guaranteed propagation delay of 500ns while drawing only 30µA maximum quiescent current. Internal hysteresis desensitizes the LTC6702 to input noise and makes it easy to use, even with slow moving signals. CMOS inputs allow the use of large source impedances. The LTC6702 is available in the 8-pin SOT-23 and the tiny 2mm × 2mm DFN package. Applications Battery Powered Systems Window Comparators Threshold Detectors/Discriminators Clock Regeneration Automotive Sensing and Controls

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD