Analog Devices AD7226BRS

DAC 4-CH R-2R 8-bit 20-Pin SSOP
$ 7.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7226BRS.

DigiKey

Datasheet16 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7226BRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.21
$ 21.527
$ 21.527
Stock
128,928
185,480
185,480
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
4 µs
7 µs
7 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7225CRSZ
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount 8.2mm*5.3mm*2mm
Analog DevicesAD7225CRS
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount 8.2mm*5.3mm*2mm
Analog DevicesAD7225BRSZ
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount 8.2mm*5.3mm*2mm
Analog DevicesMAX509AEAP+
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX5250ACAP
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface | IC DAC 10BIT V-OUT 20SSOP
Analog DevicesMAX520BCAP
Digital to Analog Converter 4-CH R-2R 8-Bit 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices AD7226BRS provided by its distributors.

DAC 4-CH R-2R 8-bit 20-Pin SSOP
4 8 4μs Parallel ±0.5LSB 8bit Voltage SSOP SMD mount
IC,AD7226BRS,CMOS QUAD 8 BIT D /A CONVERTER <NV
IC DAC 8BIT QUAD W/AMP 20-SSOP
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 7.2mm 0.5LSB 143ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated