Analog Devices MAX534AEEE

DAC Serial Input 8-Bit Quad 4.5V to 5.5V 16-Pin QSOP
$ 6.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX534AEEE.

_legacy Avnet

Datasheet16 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX534AEEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.74
$ 9.08
$ 9.08
Stock
124,014
103,086
103,086
Authorized Distributors
1
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
-
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX534ACEE+
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Analog DevicesMAX534BCEE+
DAC 4-CH Resistor-String 8-bit 16-Pin QSOP / IC DAC QUAD 8BIT 5V LP 16-QSOP
Analog DevicesMAX509BCAP+
DAC 4-CH R-2R 8-bit 20-Pin SSOP / IC DAC 8BIT QUAD R-R 20-SSOP
Analog Devices / Linear TechnologyLTC1664CGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16
Analog Devices / Linear TechnologyLTC1664IGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16

Descriptions

Descriptions of Analog Devices MAX534AEEE provided by its distributors.

DAC Serial Input 8-Bit Quad 4.5V to 5.5V 16-Pin QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
8BIT QUAD DAC, SMD, QSOP16, 534; Settling Time:8µs; Termination Type:SMD; Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Base Number:534; Conversion Time:8µs; IC Generic Number:534; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:534; No. of Bits:8; No. of Channels:4; Voltage, Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated