Analog Devices MAX534ACEE+

+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX534ACEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
+42.74%

CAD Models

Download Analog Devices MAX534ACEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Analog DevicesMAX534AEEE
DAC Serial Input 8-Bit Quad 4.5V to 5.5V 16-Pin QSOP
Analog DevicesMAX509BCAP+
DAC 4-CH R-2R 8-bit 20-Pin SSOP / IC DAC 8BIT QUAD R-R 20-SSOP
Analog DevicesMAX5258EEE+
DAC 8-CH Resistor-String 8-bit 16-Pin QSOP Tube

Descriptions

Descriptions of Analog Devices MAX534ACEE+ provided by its distributors.

+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
5V 8-Bit 4-Channel 8-Bit SPI String DAC, QSOP-16, SMD, 4.98mm × 3.99mm × 1.55mm
Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 1.5mA 1.651mm 1LSB
Quad, Serial, Voltage-Output DACS in a QSOP Package
Ciiva
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
Dac, 8Bit, Quad, Qsop-16; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Qsop; No. Of Pins:16Pins; Data Interface:Spi; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX534ACEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated