Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5105EEP+

DAC 4-CH Resistor-String 8-bit Automotive 20-Pin QSOP / IC DAC 8BIT QUAD NV 20-QSOP
$ 7.963
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5105EEP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+37.90%

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX5106EEE+
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~85C 1.73mm 6mus (Typ) 3V
Analog DevicesMAX533BCEE+
2.7V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Analog DevicesMAX533BEEE
2.7V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers | IC DAC 8BIT V-OUT 16QSOP
Analog DevicesAD7225CRSZ
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount 8.2mm*5.3mm*2mm
Analog DevicesAD7225CRSZ-RL
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount,glue mount
Analog DevicesAD7226BRS-REEL
DAC 4-CH R-2R 8-bit 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX5105EEP+ provided by its distributors.

DAC 4-CH Resistor-String 8-bit Automotive 20-Pin QSOP / IC DAC 8BIT QUAD NV 20-QSOP
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO20
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;
Dac, 8Bit, Quad, Qsop-20; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Qsop; No. Of Pins:20Pins; Data Interface:Spi; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5105EEP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated