Analog Devices / Linear Technology LT1964ES5-SD#PBF

Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, BIPolar, PDSO5

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1964ES5-SD#PBF.

Upverter

Datasheet16 pages17 years ago

Newark

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT1964ES5-SD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 2.85
Stock
59,582
467,664
467,664
Authorized Distributors
0
6
6
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
-20 V
-20 V
-20 V
Max Input Voltage
-1.6 V
-1.9 V
-1.9 V
Min Output Voltage
-20 V
-
-
Max Output Voltage
-1.22 V
-
-
Accuracy
-
-
-
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
54 dB
54 dB
54 dB

Related Parts

Texas InstrumentsTLV70233DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70230DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70233DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDK130M10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - SOT-23-5
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 2.5V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1964ES5-SD#PBF provided by its distributors.

Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, BIPolar, PDSO5
200mA 54dB@(120Hz) Adjustable 1.22V~20V Negative electrode 20V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
54dB 30¦ÌA Adjustable 200mA 1 -1.22V 1.6V -1.22V~-20V 20V 150mV@ -1mA,420mV@ -200mA,200mV@ -10mA,330mV@ -100mA 7mV 12mV SOT 2.9mm*900¦Ìm
The LT1964 is a micropower low noise, low dropout negative regulator. The device is capable of supplying 200mA of output current with a dropout voltage of 340mV. Low quiescent current (30µA operating and 3µA shutdown) makes the LT1964 an excellent choice for battery-powered applications. Quiescent current is well controlled in dropout. Other features of the LT1964 include low output noise. With the addition of an external 0.01µF bypass capacitor, output noise is reduced to 30µVRMS over a 10Hz to 100kHz bandwidth. The LT1964 is capable of operating with small capacitors and is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, current limiting, and thermal limiting. The device is available with a fixed output voltage of –5V and as an adjustable device with a –1.22V reference voltage. The LT1964 regulators are available in a low profile (1mm) ThinSOT and the low profile (0.75mm) 8-pin (3mm × 3mm) DFN packages. Applications Battery-Powered Instruments Low Noise Regulator for Noise-Sensitive Instrumentation Negative Complement to LT1761 Family of Positive LDOs

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1964ES5-SDPBF
  • LT1964ES5SDPBF