STMicroelectronics LDK130M15R

LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - SOT-23-5
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK130M15R.

Future Electronics

Datasheet27 pages13 years ago
Datasheet25 pages15 years ago

TME

Ciiva

Inventory History

3 month trend:
-1.92%

CAD Models

Download STMicroelectronics LDK130M15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLDK130M33R
LDK130 Series 300 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M29R
LDK130 Series 300 mA 2.9 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK130C12R
LDK130 Series 300 mA 1.2 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5
Texas InstrumentsTLV70233DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70237DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70212DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics LDK130M15R provided by its distributors.

LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - SOT-23-5
LDK130M15R, LDO VOLTAGE REGULATOR,300MA,1.5V +/-3%,1.9 TO 5.5 VIN,5-PIN SOT-23
LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-23 T/R
Fixed Regulator 1.5V 300mA 55dB(120Hz~10kHz) 60μA 400mV@300mA SOT-23-5 SMD, Adhesive Mount 1.3mm H
300 mA low quiescent current very low noise LDO
芯片, 稳压器, LDO, 固定, 1.5V, 0.3A, SOT-23-5;
SOT23 300MA L/QUIESCENT CUR VE
LDK130 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 1.3mm 300mA -40C~125C TJ
ST MICROELECTRONICS LDK130M15R
LDO, FIXED, 1.5V, 0.3A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.5V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 1.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics