Analog Devices / Linear Technology LT1810IS8

Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N
$ 4.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1810IS8.

Augswan

Datasheet24 pages16 years ago

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LT1810IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
$ 4.982
Stock
103,914
149,990
Authorized Distributors
1
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
300 V/µs
300 V/µs
Gain Bandwidth Product
160 MHz
160 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
15 mA
15 mA

Related Parts

Texas InstrumentsOPA2652U-1/2K5
SpeedPlus(TM) Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
Analog DevicesAD827JN
HIGH SPEED, LOW POWER DUAL OP AMP Operational Amplifier, 2 Func, 6000uV Offset-Max, PDIP8
Texas InstrumentsLMH6626MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Analog DevicesMAX457CSA+
Not Qualified COMMERCIAL Surface Mount CMOS Video Amp 300V/mus 70MHz +-5V 35mA
Texas InstrumentsLMH6626MA
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Analog DevicesMAX4353ESA+
Op Amp Dual High Speed Amplifier R-R O/P 5.25V 8-Pin SOIC N / IC OPAMP VFB 80MHZ RRO 8SOIC
Analog DevicesMAX457CSA
IC AMP GENERAL PURPOSE 8SOIC / Video Amp 2 General Purpose 8-SOIC
Operational Amplifier, 2 Func, 12000uV Offset-Max, 125MHz Band Width, PDSO8

Descriptions

Descriptions of Analog Devices / Linear Technology LT1810IS8 provided by its distributors.

Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N
Operational Amplifier, 2 Func, 4250uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD