Analog Devices / Linear Technology LT1034IS8-1.2

Surface Mount Contains Lead RoHS Compliant Fixed voltage reference device 1.2% 85C 1.225V 20muA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1034IS8-1.2.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet8 pages24 years ago

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1034IS8-1.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.04
$ 7.04
Stock
67,546
118,425
118,425
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
1.2 %
1.2 %
1.2 %
Temperature Coefficient
40 ppm/°C
40 ppm/°C
40 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Related Parts

Texas InstrumentsLM431BIM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Texas InstrumentsLM385BMX-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM385BXM-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Analog DevicesADR292GR
IC VREF PREC 4.096V 5MA 8-SOIC / Series Voltage Reference IC Fixed 4.096V V ±0.15% 5 mA 8-SOIC
Analog DevicesADR291GR-REEL7
V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R
Analog DevicesADR291GR
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
Analog Devices / Linear TechnologyLT1034CS8-1.2
V-Ref Precision 1.225V 20mA 8-Pin SOIC N
Analog DevicesLT1021DCS8-5#TRPBF
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Analog Devices / Linear TechnologyLT1021DCS8-5
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices / Linear Technology LT1034IS8-1.2 provided by its distributors.

Surface Mount Contains Lead RoHS Compliant Fixed voltage reference device 1.2% 85C 1.225V 20muA
V-Ref Precision 1.225V 20mA 8-Pin SOIC N
Two Terminal Voltage Reference, 2 Output, 1.225V, PDSO8
LT1034 - Micropower Dual Reference

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1034IS8-12
  • LT1034IS812