Analog Devices ADR291GR-REEL7

V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R
$ 2.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR291GR-REEL7.

Analog Devices

Datasheet8 pages16 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR291GR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 5.342
$ 5.342
Stock
170,621
336,964
336,964
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Max Output Current
-
5 mA
5 mA
Min Input Voltage
-
2.8 V
2.8 V
Max Input Voltage
-
18 V
18 V
Min Output Voltage
-
2.494 V
2.494 V
Max Output Voltage
-
2.5 V
2.5 V
Tolerance
-
0.24 %
0.24 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C
Cathode Current
-
-
-

Related Parts

Texas InstrumentsLM385BXM-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Analog DevicesREF01HSZ-REEL
V-Ref Precision 10V 10mA 8-Pin SOIC N T/R
Analog DevicesREF193GS
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
Analog DevicesREF01HS-REEL
V-Ref Precision 10V 10mA 8-Pin SOIC N T/R
Texas InstrumentsLM385MX-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM385MX-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices ADR291GR-REEL7 provided by its distributors.

V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R
R-PDSO-G8 Tape & Reel (TR) TIN LEAD AUTOMOTIVE voltage reference device 15V 30ppm/C 1.75mm 4.9mm
IC VREF PREC 2.5V 5MA OUT 8-SOIC
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR291GRREEL7