Analog Devices ADR291GR

IC 1-OUTPUT Three Term Voltage Reference, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR291GR.

Analog Devices

Datasheet8 pages16 years ago

Augswan

DigiKey

Newark

CAD Models

Download Analog Devices ADR291GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.437
$ 5.437
Stock
201,238
243,765
243,765
Authorized Distributors
0
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Max Output Current
-
5 mA
5 mA
Min Input Voltage
-
2.8 V
2.8 V
Max Input Voltage
-
18 V
18 V
Min Output Voltage
-
2.494 V
2.494 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
-
0.24 %
0.24 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C
Cathode Current
-
-
-

Related Parts

Texas InstrumentsLM385BXM-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Analog DevicesREF193GS
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
Texas InstrumentsLM385MX-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM4140BCMX-2.5/NOPB
High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 2.5V 8SOIC
Analog DevicesADR03AR
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
Analog DevicesREF03GS-REEL7
Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, BICMOS, PDIP8

Descriptions

Descriptions of Analog Devices ADR291GR provided by its distributors.

IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
R-PDSO-G8 Tube TIN LEAD AUTOMOTIVE voltage reference device 15V 30ppm/C 1.75mm 4.9mm
V-Ref Precision 2.5V 5mA 8-Pin SOIC N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR291-GR