Analog Devices / Linear Technology LT1011AIS8

RoHS Compliant Contains Lead General Purpose 25nA comparator circuit 85C 115dB 500muV 150ns
$ 32.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1011AIS8.

Linear Technology

Datasheet20 pages13 years ago
Technical Drawing1 page14 years ago

iiiC

Nu Horizons

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LT1011AIS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.2
$ 6.315
$ 6.315
Stock
53,803
228,828
228,828
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Related Parts

Analog DevicesLT1011CS8#TRPBF
Comparator Single ±18V/36V 8-Pin SOIC N T/R
Analog Devices / Linear TechnologyLT1011IS8
RoHS Compliant Contains Lead General Purpose 50nA comparator circuit 85C 115dB 1.5mV 150ns
Analog Devices / Linear TechnologyLT1011CS8
Comparator Single ±15V/30V 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices / Linear Technology LT1011AIS8 provided by its distributors.

RoHS Compliant Contains Lead General Purpose 25nA comparator circuit 85C 115dB 500muV 150ns
Comparator Single ±15V/30V 8-Pin SOIC N
Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD