Analog Devices LT1011AIS8#PBF

50ns~500ns Open Collector 50mA 1 3V, 1.5V ¡À15V, 30V 750¦ÌV@ ¡À15V 35nA@ ¡À15V SOIC-8 1.5mm
$ 6.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1011AIS8#PBF.

Farnell

Datasheet20 pages13 years ago
Datasheet16 pages19 years ago
Datasheet20 pages24 years ago

Component Distributors Inc.

Augswan

iiiC

Linear Technology

Inventory History

3 month trend:
-12.46%

CAD Models

Download Analog Devices LT1011AIS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1011CS8#TRPBF
Comparator Single ±18V/36V 8-Pin SOIC N T/R
Analog Devices / Linear TechnologyLT1011CS8
RoHS Compliant Contains Lead General Purpose 50nA comparator circuit 70C 115dB 1.5mV 150ns
Analog Devices / Linear TechnologyLT1011IS8
RoHS Compliant Contains Lead General Purpose 50nA comparator circuit 85C 115dB 1.5mV 150ns

Descriptions

Descriptions of Analog Devices LT1011AIS8#PBF provided by its distributors.

50ns~500ns Open Collector 50mA 1 3V,1.5V ¡À15V,30V 750¦ÌV@ ¡À15V 35nA@ ¡À15V SOIC-8 1.5mm
Comparator Single ±15 Volt 30 Volt 8-Pin SOIC N
Comparator Single ±18V/36V 8-Pin SOIC N Tube
GENERAL PURPOSE COMPARATOR, SINGLE, 150NS, SOIC-8
Comparator Single ±15V/30V 8-Pin SOIC N
Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8
RoHS Compliant Lead Free General Purpose PRODUCTION (Last Updated: 2weeks ago) General Purpose Comparator 85C 115dB 500muV 5mm
Comparator Type = Voltage / Output Type = Open Collector / Channels = 1 / Input Offset Voltage Max. uV = 750 / Output Current per Channel mA = 50 / Response Time ns = 150 / Common Mode Rejection Ratio (CMRR) dB = 115 / Supply Current mA = 4 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1011AIS8#PBF..
  • LT1011AIS8-PBF
  • LT1011AIS8PBF