Analog Devices LT1011CS8#TRPBF

Comparator Single ±18V/36V 8-Pin SOIC N T/R
$ 3.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1011CS8#TRPBF.

Linear Technology

Datasheet20 pages13 years ago
Technical Drawing1 page14 years ago

Arrow Electronics

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices LT1011CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.795
$ 3.39
Stock
195,246
189,291
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLT1011IS8
RoHS Compliant Contains Lead General Purpose 50nA comparator circuit 85C 115dB 1.5mV 150ns
Analog DevicesLT1018IS8#PBF
Comparator Dual ±20V/40V 8-Pin SOIC N
Analog DevicesLTC1841IS8#PBF
COMPARATOR, SOIC-8, -40 TO 85DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices LT1011CS8#TRPBF provided by its distributors.

Comparator Single ±18V/36V 8-Pin SOIC N T/R
Comparator, 1 Func, 3000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8
IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
COMPARATOR, SOIC-8, 0 TO 70DEG C;
IC VOLTAGE COMPARATOR 5V 8-SOIC
LT1011/LT1011A - Voltage Comparator
2mV 0.065uA SOP-8 Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1011CS8-TRPBF
  • LT1011CS8TRPBF