Lighting Components & Design L79D-R24-W

PMI Round 5/16 LED 24V Wir
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for L79D-R24-W. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lighting Components & Design L79D-R24-W.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Led 3Mm Green Flangeless/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3MDE2
LED Uni-Color Green 2-Pin T-1 Bag
Led 3Mm Red Flangeless/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3MAE2
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Lighting Components & Design L79D-R24-W provided by its distributors.

PMI Round 5/16 LED 24V Wir

Manufacturer Aliases

Lighting Components & Design has several brands around the world that distributors may use as alternate names. Lighting Components & Design may also be known as the following names:

  • LIGHTING COMP DESIGN
  • Lighting Components and Design
  • Lighting Concepts & Solutions
  • LIGHTING COMPONENTS & DESIGN INC
  • Lighting Components & Designs
  • LC & D (LIGHTING COMPONENTS & DESIGN)
  • LCS
  • LIGHTING COMPONENTS
  • Distributed Design Concepts