Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-3MDE2

Led 3Mm Green Flangeless/ Bulk Bag |Vcc/visual Communications Company VAOL-3MDE2
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-3MDE2.

Electro Sonic

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-0.82%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2009-12-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

VCC VAOL-5MDE2 LED 5mm Green Flangeless
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
LED; 5MM (T-1 3/4) LED THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, GREEN
Single Color LED, Green, Diffused, T1-1/2, 4mm
KingbrightWP1503GT
Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of VCC VAOL-3MDE2 provided by its distributors.

Led 3Mm Green Flangeless/ Bulk Bag |Vcc/visual Communications Company VAOL-3MDE2
LED, Round, Dome, Diffused, Green, TH, 570nm, 60°, 2.2V, 20mA, 3mm × 3mm × 5.1mm
LED Uni-Color Green 2-Pin T-1 Bag
Standard LEDs - Through Hole Green Diffused 570nm 80mcd

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL3MDE2