Lumex SSI-LXH9SRD-150

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH9SRD-150.

Inventory History

3 month trend:
-15.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Visible Dome-Style Led,red,diffused,led-2A Rohs Compliant: Yes
Led 3Mm Red Flangeless/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3MAE2
Led 3Mm Red/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3LAE2
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, RED
Single Color LED, Super Red, Diffused Red, T-1, 3mm
Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Lumex SSI-LXH9SRD-150 provided by its distributors.

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
INDICATOR, LED PANEL, T-1 3/4, RED, 1.7V; Mounting Hole Dia:8.26mm; Color:Red; Forward Current If:20mA;
INDICATOR PANEL MOUNT LED MNT-SZ 0.325" SNAP-IN RED 1.7V LEADS
PANEL MOUNT INDICATOR, LED, 8.26MM, RED, 1.7V
LED Panel Mount Indicators 5mm Red 6 Leads
LED 5MM SUP RED 6"LDS REAR PNLMT
LED PNL IND RED DIFF 5MM LEADS
T5mm RUBR HLDR PAN IND,SRED DFI,6LDS
660nm 60¡ã 1.7V , , 5mm*5mm*5mm
Panel Mount Indicator, Led, 8.26Mm, Red, 1.7V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:8.26Mm; Tensión De Operación:1.7Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:80Mcd; Ip/Nema:Sin Clasificar; Tensión Directa:1.7V |Lumex SSI-LXH9SRD-150

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION