LEM HAL 100-S

Open Loop Current Sensor AC Current ±15V 4-Pin
$ 46.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAL 100-S.

IHS

Datasheet4 pages10 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-80.53%

Supply Chain

Introduction Date2005-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Current Sensor, Analog, 4 Pin, Plastic
SENSOR CURRENT HALL 100A AC/DC
SENSOR CURRENT HALL 100A AC/DC
Open Loop Current Sensor DC Current ±15V 4-Pin Box
HoneywellCSLA1CF
CURRENT SENSOR; Sensor Output:Source; Su; Supply Voltage DC Min:8V; Max:16V; Current
HoneywellCSLA1GF
CURRENT SENSOR, -100A TO 100A, SOURCE; Available until stocks are exhausted

Descriptions

Descriptions of LEM HAL 100-S provided by its distributors.

Open Loop Current Sensor AC Current ±15V 4-Pin
CURRENT TRANSDUCER, IPN = 100, MECHANICAL MOUNT = PANEL
SENSOR CURRENT HALL 100A AC/DC
CURRENT SENSOR; Sensor Output Type:Voltage; Supply Voltage Range:-15V to 15V; Measured Current:AC / DC / Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop, Hall Effect; Sensor Mounting:Panel Mount; Product Range:HAL Series RoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617413
  • HAL100-S
  • HAL100S