Honeywell CSLA1CF

CURRENT SENSOR; Sensor Output: Source; Su; Supply Voltage DC Min: 8V; Max: 16V; Current
$ 52.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA1CF.

IHS

Datasheet2 pages28 years ago

Electro Sonic

Honeywell

element14 APAC

Agility

CAD Models

Download Honeywell CSLA1CF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

HoneywellCSLA1GF
CURRENT SENSOR, -100A TO 100A, SOURCE; Available until stocks are exhausted
HoneywellCSLA1CE
CURRENT SENSOR, -75A TO 75A, SOURCE; Available until stocks are exhausted
HoneywellCSLA1DE
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 5V 4-Pin
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Current Transducers ±12V to ±15V 100A -20~+80℃

Descriptions

Descriptions of Honeywell CSLA1CF provided by its distributors.

CURRENT SENSOR; Sensor Output:Source; Su; Supply Voltage DC Min:8V; Max:16V; Current
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 9V/12V/15V 3-Pin
Current Sensor; Current Range AC:± 100A; Current Range DC:± 100A; Current Rating:19mA; External Depth:10.4mm; Leaded Process Compatible:No; Length:34.3mm; Mounting Type:Through Hole; Operational Type:Source; Output Type:Source ;RoHS Compliant: Yes
CSLA Series inductive analog current sensor, 100 A sensed current, source output, through-hole, operates on AC or DC current, bottom mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSLA1CF..