Honeywell CSLA1GF

CURRENT SENSOR, -100A TO 100A, SOURCE; Available until stocks are exhausted
$ 49.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA1GF.

IHS

Datasheet2 pages28 years ago

element14 APAC

Sager Electronics

Master Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

HoneywellCSLA1CF
CURRENT SENSOR; Sensor Output:Source; Su; Supply Voltage DC Min:8V; Max:16V; Current
HoneywellCSLA1CE
CURRENT SENSOR, -75A TO 75A, SOURCE; Available until stocks are exhausted
HoneywellCSLA1DE
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 5V 4-Pin
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Allegro MicroSystemsACS756SCB-100B-PFF-T
Current Sensor Current Sensor AC/DC Current 3.3V/5V 5-Pin Case CB-PFF Tube

Descriptions

Descriptions of Honeywell CSLA1GF provided by its distributors.

CURRENT SENSOR, -100A TO 100A, SOURCE; Available until stocks are exhausted
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 9V/12V/15V 3-Pin
Linear Current Sensor, 100A, Source O/P; Sensor Output Type:Source; Supply Voltage Range:8V Dc To 16V Dc; Measured Current:Ac/Dc; Accuracy:-; Current Sensor Technology:Hall Effect; Secondary Signal Type:-; Product Range:Csla Seriesrohs Compliant: Yes |Honeywell CSLA1GF

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO