LEM HASS 100-S

Open Loop Current Sensor AC/DC Current 5V 4-Pin
$ 16.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HASS 100-S.

Sager Electronics

Datasheet3 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages11 years ago

SindoPower, Semikron-group

Factory Futures

Inventory History

3 month trend:
+137%

Supply Chain

Country of OriginBulgaria
Introduction Date2020-04-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Current Transducer, Analog, +/-0.625V; |Lem HAIS 100-TP
LEM Current Transformer, HAIS Series, 300A, Turns Ratio 300:1
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Open Loop Current Sensor DC Current ±15V 4-Pin Box
HoneywellCSLA1CF
CURRENT SENSOR; Sensor Output:Source; Su; Supply Voltage DC Min:8V; Max:16V; Current
HoneywellCSLA1GF
CURRENT SENSOR, -100A TO 100A, SOURCE; Available until stocks are exhausted

Descriptions

Descriptions of LEM HASS 100-S provided by its distributors.

Open Loop Current Sensor AC/DC Current 5V 4-Pin
LEM Current Transformers, HASSseries, 100A, turns_ratio 100:1
Current Sensor, Analog, 4 Pin, Plastic
Current Transducer, Analog, +/-0.625V; |Lem HASS 100-S
SENSOR CURRENT HALL 100A AC/DC
CURRENT Transducer, 5V, VOLTAGE OUTPUT;
Sensor Measuring Range = 300 A / Current Sensor Output Type = 2.5V / Primary Current = 100 A / Current Type = AC / Current Type = DC / Output Voltage Max. V = 2.5 / Operating Voltage Max. V = 5 / Frequency Max. kHz = 240 / Accuracy (%) % = 1 / Response Time us = 3.5 / Linearity (±) % = 0.5 / Mounting Type = Panel Mount / Series = HASS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HASS 100S
  • HASS-100-S
  • HASS100-S
  • HASS100S