LEM DHR 1000 C420

Current Transducer, 1000A, 4-20Ma O/P; Sensor Output: Current; Supply Voltage DC Min: 20V; Max: 50V; Measuring Range...
$ 267.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM DHR 1000 C420.

Sager Electronics

Datasheet4 pages14 years ago

Inventory History

3 month trend:
-38.94%

Supply Chain

Introduction Date2012-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 1000A AC/DC
CURRENT TRANSDUCER, IPN = 1000, MECHANICAL MOUNT = PANEL
SENSOR CURRENT HALL 1200A AC/DC
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Open Loop Current Sensor AC/DC Current 15V 4-Pin Box
Open Loop Current Sensor 5V 3-Pin Box

Descriptions

Descriptions of LEM DHR 1000 C420 provided by its distributors.

Current Transducer,1000A, 4-20Ma O/P; Sensor Output:Current; Supply Voltage DC Min:20V; Max:50V; Measuring Range DC:0A to
SENSOR CURRENT HALL 1000A AC/DC
CURRENT TRANSDUCER, 1000A, 4-20MA
Sensor Measuring Range = 1 ... 1.8 A / Secondary Current mA = 20 / Primary Current = 1 kA / Current Type = AC / Current Type = DC / Operating Voltage Min. VDC = 20 / Operating Voltage Max. V = 50 / Frequency Min. Hz = 20 / Frequency Max. kHz = 6 / Accuracy (%) % = 1 / Response Time ms = 150 / Linearity (±) % = 1 / Mounting Type = Panel Mount / Series = DHR / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1002709
  • 64.40.60.000.0
  • DHR1000C420