LEM HAT 1200-S

Open Loop Current Sensor AC/DC Current ±15V
$ 63.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAT 1200-S.

IHS

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-38.59%

Supply Chain

Country of OriginMainland China
Introduction Date2019-05-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Open Loop Current Sensor AC/DC Current ±15V
Open Loop Current Sensor AC/DC Current ±15V
Current Transducer, 1.5Ka, Analogue; |Lem HAX 1500-S
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Open Loop Current Sensor AC Current ±15V 4-Pin Box
HoneywellCSLA2EN
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount

Descriptions

Descriptions of LEM HAT 1200-S provided by its distributors.

Open Loop Current Sensor AC/DC Current ±15V
LEM Current Transformers, HATseries, 2500A, turns_ratio 2500:1
Current Transducer, 1.2Ka, Analogue; |Lem HAT 1200-S
SENSOR CURRENT HALL 1200A AC/DC

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAT 1200S
  • HAT1200-S
  • HAT1200S