Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tamura L05Z800S15

Open Loop Current Sensor AC/DC Current 15V 4-Pin Box
$ 9.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura L05Z800S15.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Introduction Date2017-11-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Open Loop Current Sensor DC Current 5V 3-Pin Box
Open Loop Current Sensor 5V 3-Pin Box
Bulk CSCA-A Ratiometric Voltage ±1% Current Sensor 29mm 600A ±15V -10C~80C
Current Transducer, 600A, Analogue; |Lem HAS 600-S
SENSOR CURRENT HALL 600A AC/DC / Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module
Open Loop Current Sensor AC/DC Current 5V 4-Pin

Descriptions

Descriptions of Tamura L05Z800S15 provided by its distributors.

Open Loop Current Sensor AC/DC Current 15V 4-Pin Box
SENSOR CURRENT HALL 800A AC/DC
CURRENT SENSOR HE/OL 800A
TVS Diode 10μs -14.25V 20mA ±14.25V Bi-directional ±1% 800A ±1% Panel Mount 40.5mm × 30.5mm × 29.5mm
IC CTLR USB PROTECTOR QSOP
Current Sensor

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)