LEM HAT 1000-S

Open Loop Current Sensor AC/DC Current ±15V
$ 64.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAT 1000-S.

IHS

Datasheet3 pages7 years ago

SindoPower, Semikron-group

Inventory History

3 month trend:
+218%

Supply Chain

Country of OriginMainland China
Introduction Date2019-05-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Open Loop Current Sensor AC/DC Current ±15V
LEM Current Transformers, HATseries, 2400A, 4 → 20 mAoutput, turns_ratio 2400:1
Open Loop Current Sensor 5V 3-Pin Box
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Open Loop Current Sensor AC/DC Current 5V 4-Pin
Open Loop Current Sensor AC/DC Current 15V 4-Pin Box

Descriptions

Descriptions of LEM HAT 1000-S provided by its distributors.

Open Loop Current Sensor AC/DC Current ±15V
LEM Current Transformers, HATseries, 2500A, turns_ratio 2500:1
Current Transducer, 1Ka, Analogue; |Lem HAT 1000-S
SENSOR CURRENT HALL 1000A AC/DC
Current Transducer HAT 500~1500-S
Sensor Measuring Range = 2.5 kA / Current Sensor Output Type = ±4 V / Primary Current = 1 kA / Current Type = AC / Current Type = DC / Output Voltage Min. V = -4 / Output Voltage Max. V = 4 / Operating Voltage Min. V = -15 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 25 / Accuracy (%) % = 1 / Response Time us = 5 / Linearity (±) % = 1 / Mounting Type = Panel Mount / Series = HAT / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAT 1000 S
  • HAT 1000S
  • HAT1000-S
  • HAT1000S