LEM DHR 1000 C10

Sensor Current Hall 1000A Ac/dc
$ 228.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM DHR 1000 C10.

Newark

Datasheet3 pages20 years ago

Sager Electronics

Inventory History

3 month trend:
-57.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 1000A AC/DC
CURRENT TRANSDUCER, IPN = 1000, MECHANICAL MOUNT = PANEL
SENSOR CURRENT HALL 1200A AC/DC
Open Loop Current Sensor AC Current ±15V 4-Pin Box
Open Loop Current Sensor AC/DC Current 15V 4-Pin Box
Open Loop Current Sensor 5V 3-Pin Box

Descriptions

Descriptions of LEM DHR 1000 C10 provided by its distributors.

SENSOR CURRENT HALL 1000A AC/DC
CURRENT TRANSDUCER, 1000A, 0-10V O/P; Sensor Output: Voltage; Supply Voltage DC Min: 20V; Supply Voltage DC Max: 50V; Current Measuring Range DC: 0A to 1kA; Current Measuring Range AC: 0A to 1kA; Response Time: 150ms; Accuracy
CURRENT TRANSDUCER, +/- 1%, 1KA, 50VDC; Sensor Output Type:Analog; Supply Voltage Range:20V DC to 50V DC; Measured Current:AC / DC; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:0V to 10V RoHS Compliant: Yes
Sensor Measuring Range = 1 ... 1.8 A / Current Sensor Output Type = Analogue / Primary Current = 1 kA / Current Type = AC / Current Type = DC / Output Voltage Min. V = 0 / Output Voltage Max. V = 10 / Operating Voltage Min. VDC = 20 / Operating Voltage Max. V = 50 / Frequency Min. Hz = 20 / Frequency Max. kHz = 6 / Accuracy (%) % = 1 / Response Time ms = 150 / Linearity (±) % = 1 / Mounting Type = Panel Mount / Series = DHR / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DHR1000C10