LEM DHR 100 C420

Sensor Current Hall 100A Ac/dc
$ 187.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM DHR 100 C420.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+47.37%

Supply Chain

Introduction Date2020-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Open Loop Current Sensor DC Current 15V 4-Pin
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Current Transducers ±12V to ±15V 100A -20~+80℃
CURRENT TRANSDUCER, IPN = 100, MECHANICAL MOUNT = PANEL

Descriptions

Descriptions of LEM DHR 100 C420 provided by its distributors.

SENSOR CURRENT HALL 100A AC/DC
CURRENT TRANSDUCER, 100A, PANEL; Sensor Output: Current; Supply Voltage DC Min: 20V; Supply Voltage DC Max: 50V; Current Measuring Range DC: 0A to 100A; Current Measuring Range AC: 0A to 100A; Response Time: 150ms; Accuracy %:
Current Transducer, 100A, 4-20Ma O/P; Intensidad, Rango De Medida Ac:0A A 100A; Rango De Medida De Intensidad Dc:0A A 100A; Tensión De Alimentación Dc Mín.:20V; Tensión De Alimentación Dc Máx.:50V; Sensor Output:Intensidad |Lem DHR 100 C420
Sensor Measuring Range = 100 ... 600 A / Secondary Current mA = 20 / Primary Current = 100 A / Current Type = AC / Current Type = DC / Operating Voltage Min. VDC = 20 / Operating Voltage Max. V = 50 / Frequency Min. Hz = 20 / Frequency Max. kHz = 6 / Accuracy (%) % = 1 / Response Time ms = 150 / Linearity (±) % = 1 / Mounting Type = Panel Mount / Series = DHR / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1002689
  • 64.40.34.000.0
  • DHR100 C420
  • DHR100C420