LEM HTB 100-TP

Current Transducers ±12V to ±15V 100A -20~+80℃
$ 16.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HTB 100-TP.

IHS

Datasheet3 pages3 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginJapan
Introduction Date2013-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Open Loop Current Sensor AC/DC Current ±12V/15V 4-Pin
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Open Loop Current Sensor AC/DC Current 5V 4-Pin
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
Open Loop Current Sensor DC Current 15V 4-Pin

Descriptions

Descriptions of LEM HTB 100-TP provided by its distributors.

Current Transducers ±12V to ±15V 100A -20~+80℃
SENSOR CURRENT HALL 100A AC/DC
Current Sensor, 4 Pin
CURRENT SENSOR HE/OL 100A
CURRENT TRANSDUCER, 100A, PCB
Industrial Current Sensors
100A Current Sensors ROHS
3μs 15mA Bidirectional ±1% 100A ±1% TH
LEM IGBT Module

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTB 100TP
  • HTB-100-TP
  • HTB100-TP
  • HTB100TP