Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tamura L01Z100S05

Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
$ 11.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura L01Z100S05.

IHS

Datasheet125 pages9 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-16.16%

CAD Models

Download Tamura L01Z100S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Open Loop Current Sensor DC Current 15V 4-Pin
Open Loop Current Sensor DC Current ±15V 5-Pin Box
Allegro MicroSystemsACS770LCB-100B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Open Loop Current Sensor AC/DC Current 5V 4-Pin
Allegro MicroSystemsACS758LCB-100B-PFF-T
Allegro Microsystems, Hall effect sensor , Through-hole, Maximum operating temperature+150 °C
Allegro MicroSystemsACS759LCB-100B-PFF-T
Current Sensor AC/DC Current 3.3V 5-Pin Case CB-PFF Tube

Descriptions

Descriptions of Tamura L01Z100S05 provided by its distributors.

Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
10μs 4.9V 15mA 5.1V Bidirectional ±1% 100A ±1% TH 8mm × 18.5mm × 27mm
SENSOR CURRENT HALL 100A AC/DC
Current Sensor, 3 Pin
CURRENT SENSOR HE/OL 100A
IC SRAM 4MBIT PARALLEL 48FBGA

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)