Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tamura L08P100D15M1

Open Loop Current Sensor DC Current 15V 4-Pin
$ 7.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura L08P100D15M1.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-03-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Open Loop Current Sensor DC Current ±15V 4-Pin Box
Allegro MicroSystemsACS770LCB-100B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS759LCB-100B-PFF-T
Current Sensor AC/DC Current 3.3V 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS758LCB-100B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
SENSOR CURRENT HALL 100A AC/DC / Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
HoneywellCSNE151-204
Closed Loop Current Sensor AC/DC Current ±15V Automotive 11-Pin

Descriptions

Descriptions of Tamura L08P100D15M1 provided by its distributors.

Open Loop Current Sensor DC Current 15V 4-Pin
SENSOR CURRENT HALL 100A AC/DC
10μs 12mA Bidirectional ±1% 100A Through hole mounting
Analog Circuit, 1 Func, 1 Channel, PXSS4

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)