Current Transducer, 100A, Current O/P; Sensor Output:Current; Supply Voltage Dc Min:20V; Supply Voltage Dc Max:30V; Current Measuring Range Dc:-; Current Measuring Range Ac:0A To 100A; Response Time:100Ms; Accuracy %:1.5%; Product Rohs Compliant: Yes |Lem AT100B420L
Sensor Measuring Range = 100 A / Current Sensor Output Type = Analogue / Secondary Current mA = 20 / Primary Current = 100 A / Current Type = AC / Operating Voltage Min. VDC = 20 / Operating Voltage Max. V = 30 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Accuracy (%) % = 1.5 / Response Time ms = 100 / Linearity (±) % = 0.5 / Series = AT / Protection Rating = IP40 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60