Honeywell CSLT6B100

CURRENT SENSOR, +/-100A, 4.5VDC to 10.5VDC; Current Measuring Range AC: -100A to
$ 12.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLT6B100.

IHS

Datasheet4 pages14 years ago

element14 APAC

JRH Electronics

Arrow Electronics

Agility

CAD Models

Download Honeywell CSLT6B100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginNew Zealand
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Allegro MicroSystemsACS756SCB-100B-PFF-T
Current Sensor Current Sensor AC/DC Current 3.3V/5V 5-Pin Case CB-PFF Tube
SENSOR CURRENT HALL 100A AC/DC / Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
SENSOR CURRENT HALL 100A AC/DC
Allegro MicroSystemsACS770LCB-100B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS758LCB-100B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube

Descriptions

Descriptions of Honeywell CSLT6B100 provided by its distributors.

CURRENT SENSOR, +/-100A, 4.5VDC to 10.5VDC; Current Measuring Range AC:-100A to
Open Loop Current Sensor AC/DC Current 5V/9V 3-Pin
OPEN LOOP CURRENT TRANSDUCER, MAXIMUM OF 9 MA, 4.5 - 10.5 V
Current Sensor, 3 Pin, Plastic
SENSOR CURRENT HALL 100A AC/DC
Honeywell Commercial Solid State/Magnet
100A 4.5VDCTO10.5VDC INDUC ANA
Electrification/Battery Sensing
CSL Series miniature open-loop current sensor, 100 A sensed current, sink or source output, through-hole, operates on ac or dc current, bottom mount CSL Series inductive analog current sensors incorporate the SS490 Series linear Hall-effect sensor ICs. The sensing element is encapsulated in a printed circuit board-mountable plastic package. The combination of sensor and flux collector comprises the current sensor assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSLT6B100.