LEM AT 100 B10

Current Transducer, Ipn = 100, Mechanical Mount = on Primary Fastening
$ 81.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM AT 100 B10.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CURRENT TRANSDUCER, IPN = 100, MECHANICAL MOUNT = ON PRIMARY FASTENING
SENSOR CURRENT HALL 100A AC/DC
SENSOR CURRENT HALL 100A AC/DC
Open Loop Current Sensor AC/DC Current 5V 4-Pin
CR MagneticsCR9321-NPN
SENSOR CURRENT SWITCH 100A NPN
CR MagneticsCR9321-PNP
SENSOR CURRENT SWITCH 100A PNP

Descriptions

Descriptions of LEM AT 100 B10 provided by its distributors.

CURRENT TRANSDUCER, IPN = 100, MECHANICAL MOUNT = ON PRIMARY FASTENING
Current Transducer, 100A, Voltage O/P; Sensor Output:Voltage; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Current Measuring Range Dc:-; Current Measuring Range Ac:0A To 100A; Response Time:300Ms; Accuracy %:1.5%; Product Rohs Compliant: Yes |Lem AT100B10
Sensor Measuring Range = 100 A / Current Sensor Output Type = 0 ... 10 V / Primary Current = 100 A / Current Type = AC / Output Voltage Min. V = 0 / Output Voltage Max. V = 10 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Accuracy (%) % = 1.5 / Response Time ms = 300 / Linearity (±) % = 0.5 / Series = AT / Protection Rating = IP40 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT100B10