Lecroy HVP120

6kV High Voltage Passive Probe, 400 MHz
$ 590

Price and Stock

Inventory History

3 month trend:
-5.91%

Related Parts

Fluke VPS510-V Compact Probe Set for Electronic Applications, 500 MHz, 10:1 (Green)
Fluke VPS510-B Compact Probe Set for Electronic Applications, 500 MHz, 10:1 (Blue)
Fluke VPS510-G Compact Probe Set for Electronic Applications, 500 MHz, 10:1 (Gray)
Keysight Technologies10073D
Keysight 10073D Passive Probe, 500MHz, 10X, 12 pF, 500V, CAT1, CAT2, 1007xC/D Series
Keysight TechnologiesN2890A
N2890A / Passive Probe -500 MHz 10:1 ;RoHS Compliant: NA
Keysight TechnologiesN2863B
Keysight N2863B Passive Probe, 300 MHz, 10X, 11 pF, 300 V, CAT2, N28xxA/B Series

Descriptions

Descriptions of Lecroy HVP120 provided by its distributors.

6kV High Voltage Passive Probe, 400 MHz
Teledyne LeCroy HVP120 オシロスコーププローブ
RS APAC
Probe Type = High Voltage Passive / Suitable for = WaveAce 1000 & 2000, WaveJet Touch, WaveSurfer 3000z, WaveSurfer 3000, WaveSurfer MXs-B, MSO MXs-B, WaveSurfer 10, WaveSurfer 510, HDO4000A, WaveRunner 6 Zi, WaveRunner 8000, HDO6000A, HDO8000A, HDO9000/HDO9000-MS, WavePro HD & WaveMaster/SDA/DDA 8 Zi-B Series Oscilloscopes / Bandwidth MHz = 400 / Lead Length m = 2 / Rated Voltage kV = 1 / Safety Category = CAT II 1 kV / Safety Category = CAT I 4 kV / Safety Category = CAT I 6 kV / Probe Colour = Black, Red

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION