Keysight Technologies N2863B

Keysight N2863B Passive Probe, 300 MHz, 10X, 11 pF, 300 V, CAT2, N28xxA/B Series
$ 154
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N2863B.

element14 APAC

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TektronixTPP0200
Tektronix TPP0200 Passive Probe, 200MHz, 10X Attenuation, 13 pF, 300V, CAT2, 4.2 ft, TPP Series
TektronixTHP0301-G
THP0301-G Passive Voltage Probes, 300 MHz, 10X, 10 Megohm, Green, THS3000 Series
TektronixTHP0301-Y
THP0301-Y Passive Voltage Probes, 300 MHz, 10X, 10 Megohm, Yellow, THS3000 Series
TektronixTHP0301-B
THP0301-B Passive Voltage Probes, 300 MHz, 10X, 10 Megohm, Blue, THS3000 Series
TektronixTHP0301-M
THP0301-M Passive Voltage Probes, 300 MHz, 10X, 10 Megohm, Magenta, THS3000 Series
Keysight TechnologiesN2889A
Keysight N2889A Passive Probe, 350MHz, 1X, 10X, 11 pF, 300V, CAT1, CAT2, N284xA Series

Descriptions

Descriptions of Keysight Technologies N2863B provided by its distributors.

Keysight N2863B Passive Probe, 300 MHz, 10X, 11 pF, 300 V, CAT2, N28xxA/B Series
PROBE, PASSIVE, 10:1, 300 MHZ; Input Voltage Max:300VAC; Bandwidth:300MHz; Lead Length:1.2m; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011)
OSCILLOSCOPE PROBE, 10:1, 300MHZ; Test Probe Type:Oscilloscope; Test Probe Functions:Frequency; For Use With:1000, 3000, 5000, 6000 and 7000 Series Oscilloscopes ;RoHS Compliant: NA
AGILENT TECHNOLOGIES N2863B 300 MHz 10 1 Passive Probe. More details: Oscilloscope Probe, Bandwidth (MHz) 300MHz, Probe Ratio 10:2, Cable Length (Meters) 1.3, Input Impedance (Ohms) 10Mohm, Capacitance (pF) 13 pF, Approx. Rise Time (ns) 2.33ns, Max. Voltage 300V, Compensation Range (pF) 5-30 pF, Safety Rating CAT I and II, Color Grey
Probe Design: Voltage Division ratio: 10:1 Input impedance Ohm: 10 MOhm Safety standard EN 61010: CAT I 300 V / CAT II 300 V Suitable for: Keysight DSOX2000A / Keysight MSOX2000A / Keysight DSOX3000A / Keysight MSOX3000A / Keysight DSO1000A / Keysight DSO1000B / Keysight DSO5000A Bandwidth: 300 MHz Input: Impedance F: 12 pF Lead length: 1.2 m Rise Time: 1.16 ns

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC